MP10B23G15

Heilind Number:AMEMP10B23G15
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MP10B23G15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT, 2.5MM, MACHINED,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MP10B23G15
Series:MagnaMate™ ATHP
Gender:Male
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Contact Size:2.5 mm
Mating Cycles:100 cycle
Wire Size:12 - 10 AWG
Contact Design:Machined
Current Rating:35 A
Voltage Rating:1000 V
SKU:AMEMP10B23G15

Detailed Description

Introducing the PIN CONTACT, 2.5MM, MACHINED, part of the MagnaMate™ ATHP series. This male connector features a robust construction with Copper Alloy contact material and Gold Over Nickel plating, ensuring reliable performance in demanding environments. With a wide operating temperature range from -55°C to 125°C and an IP67 rating, it is suited for both indoor and outdoor applications. The 2.5mm contact size accommodates 12-10 AWG wire, offering versatility in connectivity. Designed for longevity, it boasts a mating cycle of 100 and a high current rating of 35A at 1000V. Perfect for use in Circular Connector Accessories & Components, Circular Connector Contacts, and more, the MP10B23G15 is a dependable solution for your connectivity needs.