| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MP10B23G30 |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 12 - 10 AWG |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | MagnaMate™ ATHP |
| SKU: | AMEMP10B23G30 |
MP10B23G30
Specifications
Detailed Description
Introducing the PIN CONTACT, 2.5MM, MACHINED, from our MagnaMate™ ATHP series. Specifically designed for high-performance applications, this male contact boasts rugged durability with a copper alloy construction and gold over nickel plating, ensuring reliable conductivity in even the harshest environments. With a wide operating temperature range of -55°C to 125°C and an IP67 rating for dust and water resistance, this contact is suited for a variety of industrial settings. Engineered for longevity, it offers a mating cycle of 100 cycles. Suitable for wire sizes ranging from 12 to 10 AWG, it can handle a current rating of 35A and a voltage rating of 1000V. Trust in the quality and precision of our MagnaMate™ series for your circular connector accessory needs.

