MP10B23G5

Heilind Number:AMEMP10B23G5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MP10B23G5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT, 2.5MM, MACHINED,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MP10B23G5
Series:MagnaMate™ ATHP
Gender:Male
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Contact Size:2.5 mm
Mating Cycles:100 cycle
Wire Size:12 - 10 AWG
Contact Design:Machined
Current Rating:35 A
Voltage Rating:1000 V
SKU:AMEMP10B23G5

Detailed Description

Introducing the MP10B23G5, a high-performance PIN CONTACT designed for rugged environments. Part of the MagnaMate™ ATHP series, this male connector boasts a contact size of 2.5mm and is meticulously machined from durable Copper Alloy with a Gold Over Nickel plating, ensuring optimal conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and an IP67 rating for dust and water resistance, this connector is suitable for a variety of industrial applications. Rated for 35A and 1000V, it offers reliable power transmission, while the 100-cycle mating durability guarantees long-term performance. Suitable for use with 12-10 AWG wires, the MP10B23G5 is a versatile solution for circular connector setups.