| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MP10B23T |
| Series: | MagnaMate™ ATHP |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Wire Size: | 12 - 10 AWG |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEMP10B23T |
MP10B23T
Specifications
Detailed Description
Introducing the PIN CONTACT, 2.5MM, MACHINED from the MagnaMate™ ATHP series. Designed for reliable performance in harsh environments, this male contact features a durable Copper Alloy construction with Tin Over Nickel plating for enhanced conductivity. With a wide operating temperature range of -40 °C to 130 °C and an IP67 rating, it ensures dependable operation in various conditions. The 2.5 mm contact size accommodates 12-10 AWG wire, making it suitable for a range of applications. Engineered for longevity, it offers a high mating cycle of 100 cycles. With a current rating of 35 A and voltage rating of 1000 V, it guarantees efficient power transmission. Perfect for use in Circular Connector Accessories & Components, Circular Connector Contacts, and more, the MP10B23T is a must-have component for your connectivity needs.

