MS10B23G10

Heilind Number:AMEMS10B23G10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MS10B23G10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT, 2.5MM, 10 GOL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MS10B23G10
Series:MagnaMate™ ATHP
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Contact Size:2.5 mm
Mating Cycles:100 cycle
Wire Size:12 - 10 AWG
Contact Design:Machined
Current Rating:35 A
Voltage Rating:1000 V
SKU:AMEMS10B23G10

Detailed Description

Introducing the MagnaMate™ ATHP SOCKET CONTACT, SKU MS10B23G10, a high-performance component designed for reliable connectivity in demanding environments. Featuring a female gender and constructed from durable Copper Alloy with Gold Over Nickel plating, this contact ensures optimal conductivity and corrosion resistance. With a contact size of 2.5mm and wire size compatibility ranging from 12 to 10 AWG, it offers versatility in various applications. Rated for a maximum operating temperature of 125°C and minimum of -55°C, as well as IP67 ingress protection, it guarantees reliable performance even in harsh conditions. The machined contact design and 100 mating cycles durability make it ideal for use in critical systems. With a current rating of 35A and voltage rating of 1000V, it meets the high power transmission requirements of industrial and commercial setups. Part of the Magnamate™ Series, this contact is a vital component in ensuring secure and efficient connections in circular connector assemblies.