| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MS10B23G15 |
| Series: | MagnaMate™ ATHP |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Wire Size: | 12 - 10 AWG |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEMS10B23G15 |
MS10B23G15
Specifications
Detailed Description
Introducing the MS10B23G15 SOCKET CONTACT, a vital component in the MagnaMate™ ATHP series designed for high-performance connectivity. This female contact, featuring a durable Copper Alloy construction and Gold Over Nickel plating, ensures reliable signal transmission in demanding environments. With a contact size of 2.5mm and IP67 rating, it offers robust protection against dust and water ingress, making it ideal for use in industrial applications. The machined contact design guarantees precision mating with a mating cycle of 100, while accommodating wire sizes of 12-10 AWG. With a current rating of 35A and voltage rating of 1000V, this contact is capable of handling high-power requirements with efficiency. Whether in aerospace, defense, or telecommunications, trust the MS10B23G15 for secure and durable connectivity.

