MS10B23G30

Heilind Number:AMEMS10B23G30
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MS10B23G30
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT, 2.5MM, 30 GOL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MS10B23G30
Series:MagnaMate™ ATHP
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Contact Size:2.5 mm
Mating Cycles:100 cycle
Wire Size:12 - 10 AWG
Contact Design:Machined
Current Rating:35 A
Voltage Rating:1000 V
SKU:AMEMS10B23G30

Detailed Description

Introducing the MS10B23G30, a high-performance SOCKET CONTACT designed for demanding applications. Part of the MagnaMate™ ATHP series, this female contact features a durable Copper Alloy construction with Gold Over Nickel plating, ensuring reliable conductivity even in harsh environments. With a contact size of 2.5mm and a maximum operating temperature of 125°C, it is suitable for a wide range of industrial and commercial uses. Rated for 35A at 1000V, this contact offers robust power delivery capabilities. Its machined design guarantees precision and longevity, with a lifespan of 100 mating cycles. Compliant with IP67 standards for dust and water resistance, it provides reliable performance in challenging conditions. Suitable for wire sizes ranging from 12 to 10 AWG, it offers versatility in connectivity options. Whether used in aerospace, automotive, or telecommunications applications, the MS10B23G30 is a dependable solution for your circular connector needs.