MS10B23G5

Heilind Number:AMEMS10B23G5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MS10B23G5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT, 2.5MM, 5 GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MS10B23G5
Gender:Female
IP Rating:IP67
Wire Size:12 - 10 AWG
Contact Size:2.5 mm
Mating Cycles:100 cycle
Contact Design:Machined
Current Rating:35 A
Voltage Rating:1000 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:MagnaMate™ ATHP
SKU:AMEMS10B23G5

Detailed Description

Introducing the MS10B23G5, a high-performance SOCKET CONTACT designed for demanding applications. Part of the MagnaMate™ ATHP series, this female connector features a 2.5mm contact size with 5 GOLD plating for optimal conductivity. Crafted from Copper Alloy with Gold Over Nickel plating, it ensures reliable performance even in harsh environments with an IP67 rating. Operating between -55°C to 125°C, it offers durability and versatility. With a contact design of Machined and a wire size compatibility of 12-10 AWG, it guarantees secure connections. With a current rating of 35A and a voltage rating of 1000V, it is suitable for high-power applications. The MS10B23G5 is ideal for Circular Connector Accessories & Components, Circular Connector Contacts, and Circular Connectors & Accessories, making it a vital component in various industries.