MS10B23S

Heilind Number:AMEMS10B23S
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MS10B23S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT, 2.5MM, SILVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MS10B23S
Series:MagnaMate™ ATHP
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Silver Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Contact Size:2.5 mm
Mating Cycles:100 cycle
Wire Size:12 - 10 AWG
Contact Design:Machined
Current Rating:35 A
Voltage Rating:1000 V
SKU:AMEMS10B23S

Detailed Description

Introducing the MS10B23S, a high-performance SOCKET CONTACT designed for the MagnaMate™ ATHP series. Featuring a durable Copper Alloy construction with Silver plating, this female contact ensures reliable connectivity in demanding environments. With a maximum operating temperature of 130 °C and an IP67 rating, it is suitable for a wide range of applications. The 2.5mm contact size and machined design guarantee precision mating, while the 1000V voltage rating and 35A current rating make it ideal for power transmission. With a wire size compatibility of 12-10 AWG and 100 mating cycles, it offers long-lasting performance. Whether used in Circular Connector Accessories & Components, hi-rel applications, or other industries, the MS10B23S is a dependable solution for your connectivity needs.