MS10B23T

Heilind Number:AMEMS10B23T
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MS10B23T
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT, 2.5MM, TIN PLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MS10B23T
Series:MagnaMate™ ATHP
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Contact Size:2.5 mm
Mating Cycles:100 cycle
Wire Size:12 - 10 AWG
Contact Design:Machined
Current Rating:35 A
Voltage Rating:1000 V
SKU:AMEMS10B23T

Detailed Description

Introducing the MS10B23T, a high-performance SOCKET CONTACT designed for demanding applications. Part of the MagnaMate™ ATHP series, this female contact features a durable Copper Alloy construction with Tin Over Nickel plating, ensuring reliable conductivity in harsh environments. With a contact size of 2.5mm and a wire size compatibility of 12-10 AWG, it offers versatility for various connections. Rated for up to 35A of current and 1000V of voltage, this contact is suitable for power and signal transmission. Its IP67 rating guarantees protection against dust and water ingress, while its wide operating temperature range of -40°C to 130°C ensures performance in extreme conditions. With a machined contact design and a minimum of 100 mating cycles, the MS10B23T is a dependable solution for circular connector applications. Fully RoHS compliant, it meets environmental regulations, making it a sustainable choice. Explore the Magnamate™ Series and elevate your connectivity experience with this advanced contact.