MS12B23G30

Heilind Number:AMEMS12B23G30
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MS12B23G30
ECAD Model:
3D Model

Description:

AMEMS12B23G30

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MS12B23G30
Gender:Female
Termination Method:Crimp
Contact Plating:Gold
Contact Size:12
Wire Size:14 - 12 AWG
SKU:AMEMS12B23G30

Detailed Description

Introducing the MS12B23G30 Circular Connector Contact, a high-quality component designed for reliable electrical connections in demanding environments. This female connector features a termination method of crimping, ensuring secure attachment to wires. Its gold contact plating enhances conductivity and corrosion resistance. With a contact size of 12, it is compatible with various circular connectors. The wire size range of 14-12 AWG accommodates different cable thicknesses. While not RoHS compliant, this component excels in applications where high reliability is crucial. Trust the MS12B23G30 for efficient and durable connectivity in aerospace, military, and industrial systems.