| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MS16M23G30 |
| Series: | ecomate Aquarius |
| Gender: | Female |
| Contact Plating: | Gold |
| Contact Size: | 16 |
| Contact Type: | Crimp |
| Maximum Contact Resistance: | <6m |
| SKU: | AMEMS16M23G30 |
MS16M23G30
| Heilind Number: | AMEMS16M23G30 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MS16M23G30 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Socket Contact, Machined, Gold 30µ", Wire Range .75-1.5mm², 18-16 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems MP16M23F | Pin Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 18-16 AWG | ![]() |


