| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MS20W23F |
| Series: | ecomate Aquarius |
| Gender: | Female |
| Contact Size: | 20 |
| Contact Type: | Crimp |
| Maximum Contact Resistance: | <15m |
| SKU: | AMEMS20W23F |
MS20W23F
| Heilind Number: | AMEMS20W23F |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MS20W23F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems 262102 | RF Connector MMCX Right Angle Crimp Plug RG-178 RG-196 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2022 | PCN-C1580S - Clip Change. to improve the quality and installation performance we made design change on the structure of the contact clip. | Download | |||


