| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems N0106000071 |
| Series: | Heavymate® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 6 AWG |
| Current Rating: | 150 A |
| SKU: | AMEN0106000071 |
N0106000071
Specifications
Detailed Description
Introducing the N0106000071, a high-performance male Crimp Wire Contact from the Heavymate® series. With silver contact plating and a wide operating temperature range from -40°C to 125°C, this connector ensures reliable conductivity in diverse environments. Boasting a low contact resistance of 1 mΩ, it guarantees efficient power transmission. Designed for 6 AWG wire size and featuring a current rating of 150 A, it is ideal for heavy-duty applications. Perfect for use in demanding industrial settings, this connector offers durability and consistent performance. Upgrade your connectivity with the N0106000071.

