| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems N0106000081 |
| Series: | Heavymate® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 2 AWG |
| Current Rating: | 150 A |
| SKU: | AMEN0106000081 |
N0106000081
Specifications
Detailed Description
Introducing the N0106000081 Crimp Wire Contact, a crucial component in our Heavymate® series designed for male connectors. Crafted with precision and durability in mind, this contact boasts a silver plating for optimal conductivity and performance in demanding environments. With a maximum operating temperature of 125°C and a minimum of -40°C, it ensures reliable operation even in extreme conditions. Featuring a wire size of 2 AWG and a current rating of 150 A, it is ideal for high-power applications. RoHS compliant and with a low contact resistance of 1 mΩ, this contact guarantees both quality and environmental responsibility. Trust the N0106000081 for seamless and efficient connectivity in your projects.

