| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems N01 080 6501 001 |
| Series: | Radsok® boardmate® |
| Gender: | Male |
| Contact Plating: | Silver |
| Contact Size: | 8 |
| Contact Insert Type: | Pin |
| Contact Termination: | Press-Fit |
| SKU: | AMEN01 080 6501 001 |
N01 080 6501 001
Specifications
Detailed Description
Introducing the RADSOK 8.0 MM CONTACT PRESSFIT PIN ( N01 080 6501 001) from our innovative Radsok® boardmate® series. This high-performance male connector features silver contact plating and a durable 8.0 mm size, ensuring reliable and efficient signal transmission. With RoHS compliance and a pin contact insert type, it meets stringent environmental standards while offering easy installation. Perfect for use in connectors, pin & socket contacts, and housings, this versatile product is a must-have for any electronics project. Upgrade your connectivity with the N010806501001.

