N01 100 6001 001

Heilind Number:AMEN01 100 6001 001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:N01 100 6001 001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT 10MM - 50MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems N01 100 6001 001
Gender:Male
Wire Size:1 AWG
Contact Size:10 mm
Voltage Rating:1000 V
Contact Plating:Silver
Contact Resistance:1 mΩ
Contact Insert Type:Pin
Contact Termination:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® M
SKU:AMEN01 100 6001 001

Detailed Description

Introducing the Heavymate® M series PIN CONTACT, designed for robust connectivity in industrial applications. With a 10mm contact size and a wire size compatibility of 1 AWG, this male contact ensures secure and efficient power transmission. Featuring silver contact plating for enhanced conductivity and durability, it operates seamlessly in a wide temperature range from -40°C to 125°C. The crimp termination method guarantees a reliable connection, while its 1000V voltage rating makes it suitable for high-power environments. RoHS non-compliant. Ideal for use in connectors and housings, the PIN CONTACT 10MM - 50MM ( N01 100 6001 001) offers low contact resistance of 1 mΩ, meeting stringent performance requirements. Elevate your connectivity solutions with this essential component.