| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems N011006002001 |
| Series: | Heavymate® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 5 mΩ |
| Wire Size: | 70 mm² |
| Current Rating: | 200 A |
| SKU: | AMEN011006002001 |
N011006002001
Specifications
Detailed Description
Introducing the Heavymate® Male Crimp Connector, featuring a robust design for reliable power transmission in demanding environments. With silver contact plating ensuring optimal conductivity, this connector is built to perform even under extreme temperatures ranging from -40 °C to 125 °C. Boasting a low contact resistance of 5 mΩ, it guarantees efficient power transfer. Engineered for heavy-duty applications, this connector accommodates wire sizes up to 70 mm² and has a high current rating of 200 A. Perfect for industrial use, it is a vital component for ensuring seamless connectivity in critical systems. Upgrade to the Heavymate® Male Crimp Connector for unparalleled performance and durability.

