| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems N011006003001 |
| Gender: | Male |
| Wire Size: | 95 mm² |
| Current Rating: | 200 A |
| Contact Plating: | Silver |
| Contact Resistance: | 5 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® |
| SKU: | AMEN011006003001 |
N011006003001
Specifications
Detailed Description
Introducing the N011006003001 Crimp Wire Contact, a vital component in the Heavymate® series designed for male connectors. With silver contact plating ensuring reliable conductivity, this contact offers a maximum operating temperature of 125°C and can withstand temperatures as low as -40°C. Its low contact resistance of 5 mΩ and a wire size compatibility of 95 mm² make it ideal for high-current applications, with a rated capacity of 200 A. The N011006003001 is a crucial part of the Connectors, Crimp Wire Contacts, and Crimp Wire Housings & Contacts product categories, providing dependable connectivity in various industrial settings. Trust in its quality and performance, as it meets stringent standards despite not being classified as hi_rel. Get the N011006003001 for efficient and durable wire connections.

