N02 060 6114 001

Heilind Number:AMEN02 060 6114 001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:N02 060 6114 001
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems N02 060 6114 001
Series:Heavymate®
Gender:Female
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:1 mΩ
Mating Cycles:500 cycle
Wire Size:4 AWG
Current Rating:150 A
SKU:AMEN02 060 6114 001

Detailed Description

Introducing the N02 060 6114 001, part of the Heavymate® series, designed for high-performance connectivity in demanding environments. This female connector features a durable brass contact material with silver plating, ensuring reliable signal transmission. With a crimp termination method, it offers secure wire attachment for 4 AWG cables. Operating smoothly in temperatures ranging from -40 °C to 125 °C, it's suitable for a wide range of applications. Boasting a low contact resistance of 1 mΩ and a current rating of 150 A, it guarantees efficient power delivery. With a mating cycle of 500, it's built to withstand frequent connections. Perfect for use in industrial settings, this connector is a vital component for your connectivity needs.