| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems N020606118001 |
| Series: | Heavymate® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 2 AWG |
| Current Rating: | 150 A |
| SKU: | AMEN020606118001 |
N020606118001
Specifications
Detailed Description
Introducing the N020606118001, a female Crimp Wire Contact from the Heavymate® series. Designed for robust connectivity, this silver-plated contact ensures reliable performance in demanding environments, with a wide operating temperature range from -40°C to 125°C. With a low contact resistance of 1 mΩ, it guarantees efficient power transmission for 2 AWG wire sizes, accommodating a high current rating of 150 A. Ideal for industrial applications, this contact meets stringent quality standards, making it a dependable choice for your connectivity needs.

