| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems N021006123002 |
| Series: | Heavymate® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 5 mΩ |
| Wire Size: | 95 mm² |
| Current Rating: | 200 A |
| SKU: | AMEN021006123002 |
N021006123002
Specifications
Detailed Description
Introducing the Heavymate® Female Crimp Wire Contact, SKU N021006123002, a high-performance connector designed for demanding industrial applications. With silver contact plating ensuring optimal conductivity and reliability, this contact is built to withstand extreme temperatures ranging from -40°C to 125°C. Featuring a wire size compatibility of 95 mm² and a current rating of 200 A, it provides secure and efficient power transmission. With a low contact resistance of 5 mΩ, it guarantees minimal energy loss. Perfect for use in critical systems, this connector is a essential component for any project requiring robust and dependable connectivity.

