P28976-M1

Heilind Number:AMEP28976-M1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P28976-M1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 DOUBLE-ENDED 4 POSITION T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P28976-M1
Series:PowerBOSSlite™ M35
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M35
Connector B End:M35
Conductor Material:Copper
Cable Length:1 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:10 AWG
Jacket Color:Black
Current Rating:25 A
Voltage Rating:600 V
SKU:AMEP28976-M1

Detailed Description

Introducing the PowerBOSSlite™ M35 Cable Assembly ( P28976-M1), a rugged and reliable solution for industrial automation applications. This gender-neutral cable features a maximum operating temperature of 105 °C and a minimum operating temperature of -20 °C, making it suitable for use in a wide range of environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring dependable performance even in harsh conditions. The M35 connectors at both ends are securely terminated with 10 AWG copper conductors, providing a current rating of 25 A and a voltage rating of 600 V. The 1-meter cable length and durable Polyvinyl Chloride jacket in sleek black color make it ideal for use in industrial settings. With a mating cycle of 500, this cable assembly is built to last, offering long-term reliability for your critical operations. Trust in the PowerBOSSlite™ M35 for seamless connectivity in your industrial automation setup.