P28976-M10

Heilind Number:AMEP28976-M10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P28976-M10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 DOUBLE-ENDED 4 POSITION TRU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P28976-M10
SKU:AMEP28976-M10

Detailed Description

Introducing the PowerBOSSlite™ M35 Cable Assembly, SKU P28976-M10, a versatile and durable solution for industrial automation. Designed for both male and female connectors, this cable features a maximum operating temperature of 105°C and a rugged IP67 rating for reliable performance in harsh environments. With copper conductors and a 10 AWG wire size, it can handle a current rating of 25A and a voltage rating of 600V. The 10m cable length and black PVC jacket ensure flexibility and protection, while the M35 connectors at both ends guarantee secure and efficient connectivity. With a mating cycle of 500 and a jacket color of black, this cable assembly is perfect for a wide range of applications in the industrial automation sector.