P28976-M15

Heilind Number:AMEP28976-M15
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P28976-M15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 DOUBLE-ENDED 4 POSITION T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P28976-M15
Series:PowerBOSSlite™ M35
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M35
Connector B End:M35
Conductor Material:Copper
Cable Length:15 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:10 AWG
Jacket Color:Black
Current Rating:25 A
Voltage Rating:600 V
SKU:AMEP28976-M15

Detailed Description

The PowerBOSSlite™ M35 Cable Assembly ( P28976-M15) is a reliable and durable solution for industrial automation applications. With a maximum operating temperature of 105 °C and a minimum operating temperature of -20 °C, it can withstand harsh environmental conditions. The IP67 rating ensures protection against dust and water ingress, while the copper conductor material and 10 AWG wire size guarantee efficient power transmission. Measuring 15 meters in length, this cable assembly is suitable for a wide range of installations. Its polyvinyl chloride jacket in sleek black color not only provides durability but also adds a professional touch to any setup. With a current rating of 25 A and voltage rating of 600 V, it meets the highest standards for performance and safety. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Perfect for demanding industrial settings, the PowerBOSSlite™ M35 Cable Assembly is a true powerhouse in every way.