P28976-M2

Heilind Number:AMEP28976-M2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P28976-M2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 DOUBLE-ENDED 4 POSITION T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P28976-M2
Series:PowerBOSSlite™ M35
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M35
Connector B End:M35
Conductor Material:Copper
Cable Length:2 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:10 AWG
Jacket Color:Black
Current Rating:25 A
Voltage Rating:600 V
SKU:AMEP28976-M2

Detailed Description

Introducing the P28976-M2, a durable and high-performance cable assembly from our PowerBOSSlite™ M35 series. Designed for both female and male connectors, this cable can withstand extreme temperatures ranging from -20°C to 105°C, making it ideal for industrial automation applications. With an IP67 rating, it offers reliable protection against dust and water ingress. The 2-meter length, copper conductor, and 10 AWG wire size ensure efficient power transmission, while the polyvinyl chloride jacket in sleek black provides durability and flexibility. Rated for 25A and 600V, this cable assembly guarantees safe and efficient operation. With a mating cycle of 500 and compliance with hi-rel standards, it's a dependable choice for demanding environments. Upgrade your connectivity with the P28976M2.