P28976-M3

Heilind Number:AMEP28976-M3
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P28976-M3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 DOUBLE-ENDED 4 POSITION T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P28976-M3
Gender:Female/Male
IP Rating:IP67
Wire Size:10 AWG
Cable Length:3 m
Jacket Color:Black
Mating Cycles:500 cycle
Current Rating:25 A
Voltage Rating:600 V
Connector A End:M35
Connector B End:M35
Jacket Material:Polyvinyl Chloride
Conductor Material:Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Series:PowerBOSSlite™ M35
SKU:AMEP28976-M3

Detailed Description

The PowerBOSSlite™ M35 Cable Assembly, SKU P28976-M3, is a rugged and reliable solution for industrial automation applications. Designed for both female and male connectors, this cable features a maximum operating temperature of 105 °C and a minimum operating temperature of -20 °C, making it suitable for a wide range of environments. With an IP67 rating, it offers protection against dust and water ingress. The 3-meter length and durable Polyvinyl Chloride jacket ensure flexibility and longevity in use. Constructed with high-quality copper conductors and 10 AWG wire size, it provides a current rating of 25 A and a voltage rating of 600 V, meeting stringent performance requirements. With a mating cycle of 500, this cable assembly guarantees reliable connectivity. The black jacket color adds a professional touch, while its compliance with industrial standards makes it a dependable choice for demanding applications.