P28976-M5

Heilind Number:AMEP28976-M5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P28976-M5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 DOUBLE-ENDED 4 POSITION T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P28976-M5
Series:PowerBOSSlite™ M35
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M35
Connector B End:M35
Conductor Material:Copper
Cable Length:5 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:10 AWG
Jacket Color:Black
Current Rating:25 A
Voltage Rating:600 V
SKU:AMEP28976-M5

Detailed Description

Introducing the PowerBOSSlite™ M35 Cable Assembly ( P28976-M5), a durable and high-performance solution for industrial automation applications. Designed for both male and female connectors, this cable features a maximum operating temperature of 105 °C and a minimum of -20 °C, ensuring reliable performance in a wide range of environments. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in harsh conditions. Constructed with copper conductors and a polyvinyl chloride jacket in sleek black, this 5-meter cable is not only rugged but also flexible for easy installation. The 10 AWG wire size, 25 A current rating, and 600 V voltage rating guarantee efficient power transmission. With a mating cycle of 500 and no high-reliability requirements, the PowerBOSSlite™ M35 Cable Assembly (P28976M5) is a dependable choice for demanding industrial settings.