P28984-M1

Heilind Number:AMEP28984-M1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P28984-M1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 DOUBLE-ENDED 3 POSITION T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P28984-M1
Series:PowerBOSSlite™ M35
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M35
Connector B End:M35
Conductor Material:Copper
Cable Length:1 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:10 AWG
Jacket Color:Black
Current Rating:30 A
Voltage Rating:600 V
SKU:AMEP28984-M1

Detailed Description

Introducing the PowerBOSSlite™ M35 Industrial Automation Cable Assembly, designed for reliable power transmission in harsh environments. With a durable Polyvinyl Chloride jacket and IP67 rating, this cable ensures protection against water and dust ingress, making it ideal for outdoor and industrial applications. The copper conductor and 10 AWG wire size allow for efficient power delivery, with a high current rating of 30 A and voltage rating of 600 V. With a temperature range of -20 °C to 105 °C, this cable assembly is suitable for use in extreme conditions. Featuring M35 connectors on both ends and a cable length of 1 meter, it offers easy installation and flexibility in setup. With a mating cycle of 500 cycles, it guarantees long-lasting performance, making it a reliable choice for industrial automation systems. Upgrade to the PowerBOSSlite™ M35 cable assembly for efficient power transmission in demanding environments.