P28984-M15

Heilind Number:AMEP28984-M15
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P28984-M15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 DOUBLE-ENDED 3 POSITION T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P28984-M15
Series:PowerBOSSlite™ M35
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M35
Connector B End:M35
Conductor Material:Copper
Cable Length:15 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:10 AWG
Jacket Color:Black
Current Rating:30 A
Voltage Rating:600 V
SKU:AMEP28984-M15

Detailed Description

Introducing the PowerBOSSlite™ M35 Cable Assembly, the ultimate solution for industrial automation applications. With a durable construction featuring copper conductors and a PVC jacket in sleek black, this cable is designed to withstand even the harshest environments. The M35 connectors at both ends ensure secure and reliable connections, rated for up to 500 mating cycles. Operating seamlessly in temperatures ranging from -20°C to 105°C, with a wire size of 10 AWG, it can handle high current of up to 30A and voltage of 600V. With a generous cable length of 15m and IP67 rating for waterproof and dustproof performance, this cable assembly is a must-have for any industrial setting. Trust in the quality and reliability of the PowerBOSSlite™ M35 for all your power transmission needs.