P28984-M3

Heilind Number:AMEP28984-M3
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P28984-M3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 DOUBLE-ENDED 3 POSITION T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P28984-M3
Series:PowerBOSSlite™ M35
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M35
Connector B End:M35
Conductor Material:Copper
Cable Length:3 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:10 AWG
Jacket Color:Black
Current Rating:30 A
Voltage Rating:600 V
SKU:AMEP28984-M3

Detailed Description

Introducing the P28984-M3, a durable and high-performance cable assembly from our PowerBOSSlite™ series. Designed for industrial automation applications, this M35 connector features a rugged construction with a maximum operating temperature of 105°C and a minimum of -20°C, ensuring reliable performance even in harsh environments. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. The 3-meter long cable is made of copper conductors and PVC jacket material, providing excellent flexibility and durability. Featuring 10 AWG wire size, it can handle a current rating of 30A and a voltage rating of 600V, making it suitable for powering heavy-duty equipment. With a mating cycle of 500, this cable assembly guarantees long-term reliability. The black jacket color adds a sleek finish to its industrial-grade design. Perfect for demanding applications, the P28984-M3 is a must-have for any industrial setup.