P28984-M5

Heilind Number:AMEP28984-M5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P28984-M5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 DOUBLE-ENDED 3 POSITION T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P28984-M5
Series:PowerBOSSlite™ M35
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M35
Connector B End:M35
Conductor Material:Copper
Cable Length:5 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:10 AWG
Jacket Color:Black
Current Rating:30 A
Voltage Rating:600 V
SKU:AMEP28984-M5

Detailed Description

Introducing the P28984-M5, a durable and reliable industrial automation cable assembly designed for PowerBOSSlite™ M35 series applications. Built with high-quality copper conductors and a sturdy Polyvinyl Chloride jacket in sleek black, this cable ensures optimal performance even in harsh environments. With a maximum operating temperature of 105 °C and a minimum of -20 °C, it is suitable for a wide range of industrial settings. The M35 connectors at both ends guarantee secure and efficient connections, rated for 500 mating cycles. Featuring 10 AWG wire size, this cable can handle a current rating of 30 A and a voltage rating of 600 V, making it ideal for powering heavy-duty equipment. Trust in the P28984-M5 for your industrial automation needs.