P28992-M10

Heilind Number:AMEP28992-M10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P28992-M10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 SINGLE-ENDED 4 POSITION T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P28992-M10
Gender:Male
IP Rating:IP67
Wire Size:10 AWG
Cable Length:10 m
Jacket Color:Black
Mating Cycles:500 cycle
Current Rating:25 A
Voltage Rating:600 V
Connector A End:M35
Jacket Material:Polyvinyl Chloride
Conductor Material:Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Series:PowerBOSSlite™ M35
SKU:AMEP28992-M10

Detailed Description

The PowerBOSSlite™ M35 Cable Assembly is a durable and reliable solution for industrial automation applications. With a maximum operating temperature of 105°C and an IP67 rating, this cable can withstand harsh environments. The 10m long cable is made of high-quality copper conductors and features a durable Polyvinyl Chloride jacket in sleek black. With a current rating of 25A and a voltage rating of 600V, it ensures efficient power transmission. The M35 connector at one end offers secure and stable connections, while the 10 AWG wire size and 500 mating cycles guarantee longevity and performance. Perfect for use in industrial settings, this cable assembly is a must-have for any automation project.