P29000-M5

Heilind Number:AMEP29000-M5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29000-M5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 SINGLE-ENDED 3 POSITION T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29000-M5
Gender:Male
IP Rating:IP67
Wire Size:10 AWG
Cable Length:5 m
Jacket Color:Black
Mating Cycles:500 cycle
Current Rating:30 A
Voltage Rating:600 V
Connector A End:M35
Jacket Material:Polyvinyl Chloride
Conductor Material:Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Series:PowerBOSSlite™ M35
SKU:AMEP29000-M5

Detailed Description

Introducing the PowerBOSSlite™ M35 Industrial Automation Cable Assembly, designed for reliable performance in demanding environments. With a rugged IP67 rating, this cable is built to withstand harsh conditions with a maximum operating temperature of 105 °C and a minimum of -20 °C. The 5-meter long cable features a durable Polyvinyl Chloride jacket in sleek black, providing both flexibility and protection. Constructed with copper conductors and 10 AWG wire size, it offers a high current rating of 30 A and a voltage rating of 600 V, ensuring efficient power transmission. With a mating cycle of 500, this cable assembly guarantees long-term durability for your industrial automation needs. Upgrade to the PowerBOSSlite™ M35 and experience superior performance with peace of mind.