P29008-M1

Heilind Number:AMEP29008-M1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29008-M1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DOUBLE-ENDED 4 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29008-M1
Gender:Female/Male
IP Rating:IP67
Wire Size:14 AWG
Cable Length:1 m
Jacket Color:Black
Mating Cycles:500 cycle
Current Rating:15 A
Voltage Rating:600 V
Connector A End:M22
Connector B End:M22
Jacket Material:Polyvinyl Chloride
Conductor Material:Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Series:PowerBOSSlite™ M22
SKU:AMEP29008-M1

Detailed Description

Introducing the DOUBLE-ENDED 4 POSITION DRO cable, part of the PowerBOSSlite™ M22 series. Designed for industrial automation applications, this cable features female and male connectors, offering seamless connectivity. With a temperature range of -20°C to 105°C and an IP67 rating, it ensures reliable performance even in harsh environments. The 1m long cable is constructed with durable copper conductors and a PVC jacket in black, meeting stringent quality standards. With a current rating of 15A and a voltage rating of 600V, it is suitable for powering various machinery. The cable, designated with SKU P29008-M1, guarantees up to 500 mating cycles, making it a dependable choice for long-term use. Upgrade your connectivity with this high-quality cable assembly.