P29008-M2

Heilind Number:AMEP29008-M2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29008-M2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DOUBLE-ENDED 4 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29008-M2
Series:PowerBOSSlite™ M22
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Connector B End:M22
Conductor Material:Copper
Cable Length:2 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29008-M2

Detailed Description

Introducing the DOUBLE-ENDED 4 POSITION DRO, a high-performance connectivity solution from the PowerBOSSlite™ M22 series. Designed for reliability in industrial automation applications, this cable assembly features a female/male gender configuration and copper conductors capable of handling up to 15A of current at 600V. With a durable PVC jacket in sleek black, it offers IP67 protection and can operate in temperatures ranging from -20°C to 105°C. The 2m cable length, 14 AWG wire size, and 500 mating cycle durability make it ideal for demanding environments. Whether you need to power machinery or transmit data, the P29008-M2 is the dependable choice for seamless connectivity.