P29008-M3

Heilind Number:AMEP29008-M3
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29008-M3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DOUBLE-ENDED 4 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29008-M3
Series:PowerBOSSlite™ M22
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Connector B End:M22
Conductor Material:Copper
Cable Length:3 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29008-M3

Detailed Description

Introducing the DOUBLE-ENDED 4 POSITION DRO cable, part of our PowerBOSSlite™ M22 series. This versatile cable features a female to male connection, ensuring seamless compatibility in industrial automation applications. With a durable copper conductor and Polyvinyl Chloride jacket, it guarantees reliable performance even in harsh environments. Boasting an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. The 3-meter cable length provides ample flexibility, while its 14 AWG wire size and 15A current rating support high-power transmission. With a wide operating temperature range of -20°C to 105°C, this cable is suitable for diverse industrial settings. Trust in the quality and durability of the DOUBLE-ENDED 4 POSITION DRO cable for your connectivity needs.