P29008-M5

Heilind Number:AMEP29008-M5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29008-M5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DOUBLE-ENDED 4 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29008-M5
Series:PowerBOSSlite™ M22
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Connector B End:M22
Conductor Material:Copper
Cable Length:5 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29008-M5

Detailed Description

Introducing the DOUBLE-ENDED 4 POSITION DRO, part of the PowerBOSSlite™ M22 series. This rugged industrial cable assembly features a female/male gender configuration, with M22 connectors on both ends. Constructed with durable copper conductors and a 5m black PVC jacket, it ensures reliable performance in harsh environments. With a wide operating temperature range of -20°C to 105°C and an IP67 ingress protection rating, it offers peace of mind in demanding applications. The 14 AWG wire size, 15A current rating, and 600V voltage rating make it suitable for high-power industrial automation tasks. Designed for longevity, it boasts a 500-cycle mating durability. Trust the P29008-M5 for dependable connectivity in your industrial setup.