P29012-M1

Heilind Number:AMEP29012-M1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29012-M1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DOUBLE-ENDED 3 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29012-M1
Series:PowerBOSSlite™ M22
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Connector B End:M22
Conductor Material:Copper
Cable Length:1 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29012-M1

Detailed Description

Introducing the DOUBLE-ENDED 3 POSITION DRO ( P29012-M1) from the PowerBOSSlite™ M22 series. This rugged and versatile cable assembly features female and male connectors, making it suitable for various industrial automation applications. With a durable copper conductor and a maximum operating temperature of 105°C, it ensures reliable performance even in harsh environments. The IP67 rating guarantees protection against dust and water ingress, while the 1-meter cable length offers flexibility in installation. Designed for longevity, this cable assembly has a 500-cycle mating durability and complies with 14 AWG wire size standards. Its high current rating of 15A and voltage rating of 600V make it ideal for power transmission tasks. The black PVC jacket not only provides insulation but also adds to its sleek appearance. Trust the P29012-M1 for efficient and secure connectivity in your industrial setups.