P29012-M10

Heilind Number:AMEP29012-M10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29012-M10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DOUBLE-ENDED 3 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29012-M10
Series:PowerBOSSlite™ M22
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Connector B End:M22
Conductor Material:Copper
Cable Length:10 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29012-M10

Detailed Description

Introducing the DOUBLE-ENDED 3 POSITION DRO cable, part of the PowerBOSSlite™ M22 series. Featuring a durable construction with copper conductors and a polyvinyl chloride jacket in sleek black, this cable is designed for industrial automation applications. With a 10-meter length and IP67 rating, it ensures reliable performance even in harsh environments. The M22 connectors at both ends offer a secure and watertight connection, while the 14 AWG wire size and 15A current rating provide efficient power transmission. Tested for 500 mating cycles, it guarantees long-term durability. Operating smoothly in temperatures ranging from -20°C to 105°C, and with a voltage rating of 600V, this cable is a versatile and essential component for any industrial setup. Upgrade to the P29012M10 for quality and reliability in your connectivity needs.