P29012-M15

Heilind Number:AMEP29012-M15
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29012-M15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DOUBLE-ENDED 3 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29012-M15
Gender:Female/Male
IP Rating:IP67
Wire Size:14 AWG
Cable Length:15 m
Jacket Color:Black
Mating Cycles:500 cycle
Current Rating:15 A
Voltage Rating:600 V
Connector A End:M22
Connector B End:M22
Jacket Material:Polyvinyl Chloride
Conductor Material:Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Series:PowerBOSSlite™ M22
SKU:AMEP29012-M15

Detailed Description

Introducing the DOUBLE-ENDED 3 POSITION DRO, part of our PowerBOSSlite™ M22 series. This industrial-grade cable assembly features a durable design, with female and male connectors on each end for seamless connectivity. With a maximum operating temperature of 105°C and a minimum of -20°C, it is suitable for a wide range of environments. The IP67 rating ensures protection against dust and water ingress, while the 15m cable length offers flexibility in installation. Constructed with high-quality copper conductors and a PVC jacket in black, it guarantees reliable performance. Rated for 15A at 600V, this cable assembly is ideal for industrial automation applications, with a 500-cycle mating durability for long-lasting use. Upgrade your connectivity with the P29012-M15.