P29012-M3

Heilind Number:AMEP29012-M3
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29012-M3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DOUBLE-ENDED 3 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29012-M3
Series:PowerBOSSlite™ M22
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Connector B End:M22
Conductor Material:Copper
Cable Length:3 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29012-M3

Detailed Description

Introducing the DOUBLE-ENDED 3 POSITION DRO, part of the PowerBOSSlite™ M22 series. This rugged and reliable cable assembly features a female/male gender configuration and is designed to withstand extreme temperatures ranging from -20°C to 105°C. With an IP67 rating, it provides excellent protection against dust and water ingress. The 3-meter cable length and durable PVC jacket make it suitable for industrial automation applications. Constructed with copper conductors and 14 AWG wire size, it offers a current rating of 15A and voltage rating of 600V. With a mating cycle of 500, this cable assembly ensures long-lasting performance. The black jacket color adds a professional touch, making it ideal for a wide range of industrial settings. Upgrade your connectivity with the PowerBOSSlite™ M22 DOUBLE-ENDED 3 POSITION DRO.