P29012-M5

Heilind Number:AMEP29012-M5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29012-M5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DOUBLE-ENDED 3 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29012-M5
Series:PowerBOSSlite™ M22
Gender:Female/Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Connector B End:M22
Conductor Material:Copper
Cable Length:5 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29012-M5

Detailed Description

Introducing the DOUBLE-ENDED 3 POSITION DRO ( P29012-M5), a rugged and reliable cable assembly from our PowerBOSSlite™ M22 series. Designed for industrial automation applications, this cable features a female/male gender configuration and is IP67 rated for dust and water resistance. With a wide operating temperature range of -20°C to 105°C, it guarantees optimal performance in harsh environments. The 5m long cable is constructed with durable copper conductors and a black Polyvinyl Chloride jacket, ensuring longevity and flexibility. Rated for 15A and 600V, it can handle high power applications with ease. The DOUBLE-ENDED 3 POSITION DRO is ideal for use in demanding industrial settings, offering secure and efficient connectivity with its M22 connectors. With a 500 cycle mating cycle and 14 AWG wire size, this cable assembly is a dependable solution for your connectivity needs.