P29016-M5

Heilind Number:AMEP29016-M5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29016-M5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 POSITION SINGLE-ENDED DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29016-M5
Series:PowerBOSSlite™ M22
Gender:Male
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Cable Length:5 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29016-M5

Detailed Description

Introducing the P29016-M5, a rugged and reliable industrial automation cable assembly designed for tough operating conditions. Part of the PowerBOSSlite™ M22 series, this cable is built to withstand extreme temperatures ranging from -20°C to 90°C, making it ideal for use in harsh environments. With an IP67 rating, it provides excellent protection against dust and water ingress. The 5-meter cable length, M22 connector end, and 14 AWG wire size ensure versatile connectivity options. Featuring a durable Polyvinyl Chloride jacket in sleek black, this cable not only offers superior performance but also adds a professional touch to any setup. With a current rating of 15A and voltage rating of 600V, it delivers high power transmission efficiency. Tested for 500 mating cycles, you can rely on its long-lasting durability. Whether in manufacturing, construction, or any industrial application, the P29016-M5 is the perfect choice for dependable connectivity. Upgrade your setup with this essential industrial automation cable assembly.