P29018-M10

Heilind Number:AMEP29018-M10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29018-M10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SINGLE-ENDED 4 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29018-M10
Series:PowerBOSSlite™ M22
Gender:Female
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Conductor Material:Copper
Cable Length:10 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29018-M10

Detailed Description

Introducing the SINGLE-ENDED 4 POSITION DRO cable, part of the PowerBOSSlite™ M22 series. This female connector features a durable construction with a maximum operating temperature of 105 °C and a minimum operating temperature of -20 °C, ensuring reliability in various environments. With an IP67 rating, it offers protection against dust and water ingress. The 10m cable length and 14 AWG wire size make it suitable for industrial automation applications. Made with copper conductors and a Polyvinyl Chloride jacket in black, this cable is not only robust but also aesthetically pleasing. With a current rating of 15 A and a voltage rating of 600 V, it guarantees efficient power transmission. Designed for 500 mating cycles, it offers long-term durability. Perfect for use in demanding industrial settings, this cable assembly is a dependable solution for your connectivity needs.