P29020-M10

Heilind Number:AMEP29020-M10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29020-M10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SINGLE-ENDED 3 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29020-M10
Series:PowerBOSSlite™ M22
Gender:Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Conductor Material:Copper
Cable Length:10 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29020-M10

Detailed Description

The P29020-M10 is a rugged and reliable single-ended 3-position DRO cable from the PowerBOSSlite™ M22 series, designed for industrial automation applications. With a male gender connector and IP67 rating, it ensures secure and protected connections even in harsh environments. Featuring a 10m cable length and durable polyvinyl chloride jacket in black, it offers flexibility and durability for long-term use. The copper conductor material and 14 AWG wire size guarantee efficient power transmission, with a maximum operating temperature of 105°C and a minimum of -20°C, suitable for a wide range of operating conditions. With a current rating of 15A and a voltage rating of 600V, it meets high-power requirements. Ideal for use in industries such as manufacturing, automotive, and robotics.