P29020-M2

Heilind Number:AMEP29020-M2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29020-M2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SINGLE-ENDED 3 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29020-M2
Series:PowerBOSSlite™ M22
Gender:Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Conductor Material:Copper
Cable Length:2 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29020-M2

Detailed Description

Introducing the P29020-M2, a robust and reliable single-ended 3-position DRO cable from our PowerBOSSlite™ M22 series. Designed with a male gender connector end for seamless compatibility, this cable ensures efficient power transmission even in demanding industrial environments. With a wide operating temperature range of -20°C to 105°C and an IP67 rating, it guarantees performance in both hot and cold conditions while offering protection against dust and water ingress. The 2-meter length and 14 AWG copper conductor make it suitable for a variety of applications, while its durable PVC jacket in sleek black provides added durability. With a maximum current rating of 15A and voltage rating of 600V, this cable is a dependable choice for industrial automation setups. Trust in the P29020-M2 for quality connectivity that meets your high standards.