P29020-M5

Heilind Number:AMEP29020-M5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29020-M5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SINGLE-ENDED 3 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29020-M5
Series:PowerBOSSlite™ M22
Gender:Male
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Conductor Material:Copper
Cable Length:5 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29020-M5

Detailed Description

The SINGLE-ENDED 3 POSITION DRO, part of our PowerBOSSlite™ M22 series, is a high-performance cable assembly designed for industrial automation applications. Featuring a male M22 connector, it ensures secure and reliable connections in harsh environments. With a maximum operating temperature of 105 °C and a rugged IP67 rating, this cable can withstand extreme conditions with ease. The 5-meter cable length, crafted from durable copper conductors and PVC jacketing, provides flexibility and longevity. Meeting stringent quality standards, including a 500-cycle mating endurance, 14 AWG wire size, and a 15 A/600 V current and voltage rating, this cable assembly guarantees optimal performance. Its sleek black design adds a professional touch to any setup. Whether used in manufacturing, machinery, or other industrial settings, the SINGLE-ENDED 3 POSITION DRO offers a dependable solution for power and signal transmission.