P29022-M10

Heilind Number:AMEP29022-M10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29022-M10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SINGLE-ENDED 3 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29022-M10
Series:PowerBOSSlite™ M22
Gender:Female
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Conductor Material:Copper
Cable Length:10 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29022-M10

Detailed Description

The SINGLE-ENDED 3 POSITION DRO from our PowerBOSSlite™ M22 series is a high-quality industrial automation cable assembly designed for reliable performance in a variety of applications. Featuring a female connector end, this cable boasts a durable construction with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C, ensuring optimal functionality even in harsh environments. With an IP67 rating, it offers protection against dust and water ingress. The 10-meter long cable is made of copper conductors with a 14 AWG wire size, guaranteeing efficient power transmission. The Polyvinyl Chloride jacket in sleek black provides added durability. Rated for 15A current and 600V voltage, this cable assembly is suitable for demanding industrial settings. With a 500-cycle mating cycle and no hi-rel designation, it fulfills the needs of various applications with ease. Upgrade to the P29022-M10 for robust and dependable connectivity solutions in your industrial automation setup.