P29022-M5

Heilind Number:AMEP29022-M5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29022-M5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SINGLE-ENDED 3 POSITION DRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29022-M5
Series:PowerBOSSlite™ M22
Gender:Female
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Connector A End:M22
Conductor Material:Copper
Cable Length:5 m
Jacket Material:Polyvinyl Chloride
Mating Cycles:500 cycle
Wire Size:14 AWG
Jacket Color:Black
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29022-M5

Detailed Description

Introducing the SINGLE-ENDED 3 POSITION DRO cable, part of the PowerBOSSlite™ M22 series. Designed for industrial automation applications, this female connector features a durable construction with a maximum operating temperature of 105 °C and a minimum of -20 °C, ensuring reliable performance in various environments. With an IP67 rating, it offers protection against dust and water ingress. The 5-meter cable length allows for flexible installation, while the 14 AWG copper conductors ensure efficient power transmission. Rated for 15 A at 600 V, this cable is suitable for high-power applications. Its black PVC jacket provides durability and flexibility, making it ideal for harsh industrial settings. With a mating cycle of 500, it guarantees long-lasting connectivity. The SINGLE-ENDED 3 POSITION DRO cable is a reliable solution for demanding industrial automation needs.